- Home ›
- All Products›
- 0805019
0805019
Marathon Special Products
Conn Feed-Through Terminal Block 15 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 15 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 0805019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0805019
-
Alias/AKA:40TB15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$212.24
5
$206.35
10
$203.52
20 +
$198.09
Click for Quote
Log in
to unlock special pricing