- Home ›
- All Products›
- 0805015
0805015
Marathon Special Products
Conn Feed-Through Terminal Block 12 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 12 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 0805015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0805015
-
Alias/AKA:40TB12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$141.58
5
$139.66
10
$138.74
20 +
$138.39
Click for Quote
Log in
to unlock special pricing