- Home ›
- All Products›
- 0805011
Marathon Special Products
0805011
Conn Feed-Through Terminal Block 10 POS 9.5mm Solder Lug ST Panel Mount 7.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 10 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 0805011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0805011
-
Alias/AKA:40TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 0805011 RoHS compliant?
Yes, 0805011 is RoHS compliant.
What is the lead time for 0805011?
The standard lead time for 0805011 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 3/1/27
19 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$103.67
5
$79.48
10
$67.61
20 +
$65.47
Click for Quote
Log in
to unlock special pricing