- Home ›
- All Products›
- 0805006
Marathon Special Products
0805006
Conn Feed-Through Terminal Block 7 POS 9.5mm Solder Lug ST Panel Mount 7.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 7 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 0805006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0805006
-
Alias/AKA:40TB07F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0805006 RoHS compliant?
Yes, 0805006 is RoHS compliant.
What is the lead time for 0805006?
The standard lead time for 0805006 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$142.94
5
$132.27
10
$126.60
20 +
$121.40
Click for Quote
Log in
to unlock special pricing