- Home ›
- All Products›
- 0805005
0805005
Marathon Special Products
Conn Feed-Through Terminal Block 6 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 6 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 0805005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0805005
-
Alias/AKA:40TB06F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$78.20
5
$59.96
10
$52.13
20 +
$51.00
Click for Quote
Log in
to unlock special pricing