- Home ›
- All Products›
- 0805002
0805002
Marathon Special Products
Conn Feed-Through Terminal Block 3 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 3 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 0805002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0805002
-
Alias/AKA:40TB03F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$87.27
5
$80.76
10
$78.42
20 +
$74.12
Click for Quote
Log in
to unlock special pricing