- Home ›
- All Products›
- 0805001
Marathon Special Products
0805001
Conn Feed-Through Terminal Block 2 POS 9.5mm Solder Lug ST Panel Mount 7.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 2 POS 9.5mm Solder Lug ST Panel Mount 7.5A
Search Keywords: 0805001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0805001
-
Alias/AKA:40TB02F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0805001 RoHS compliant?
Yes, 0805001 is RoHS compliant.
What is the lead time for 0805001?
The standard lead time for 0805001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
7
16 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$47.54
5
$33.23
7
$32.90
13
$30.76
19
$29.80
25 +
$29.50
Click for Quote
Log in
to unlock special pricing