- Home ›
- All Products›
- 0804018
Marathon Special Products
0804018
Conn Terminal Block 30 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 30 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0804018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0804018
-
Alias/AKA:39TB15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 0804018 RoHS compliant?
Yes, 0804018 is RoHS compliant.
What is the lead time for 0804018?
The standard lead time for 0804018 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$340.60
3
$331.14
5
$326.60
10
$325.79
20 +
$317.89
Click for Quote
Log in
to unlock special pricing