- Home ›
- All Products›
- 0804014
0804014
Marathon Special Products
Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 10 AWG - 14.3 mm - 30 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 10 AWG - 14.3 mm - 30 A.
Search Keywords: 0804014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0804014
-
Alias/AKA:39TB12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$109.09
3
$108.10
5
$107.30
10
$106.78
20 +
$106.51
Click for Quote
Log in
to unlock special pricing