- Home ›
- All Products›
- 0804013
0804013
Marathon Special Products
Conn Terminal Block 22 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 22 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0804013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0804013
-
Alias/AKA:39TB11F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$261.67
3
$254.40
5
$253.77
10
$250.92
20 +
$244.23
Click for Quote
Log in
to unlock special pricing