- Home ›
- All Products›
- 0804010
Marathon Special Products
0804010
Conn Terminal Block 18 POS 14.3mm Screw Panel Mount 30A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 18 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0804010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0804010
-
Alias/AKA:39TB09F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0804010 RoHS compliant?
Yes, 0804010 is RoHS compliant.
What is the lead time for 0804010?
The standard lead time for 0804010 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$123.53
5
$97.80
10
$92.65
20 +
$89.73
Click for Quote
Log in
to unlock special pricing