- Home ›
- All Products›
- 0804008
0804008
Marathon Special Products
Conn Terminal Block 14 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 14 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0804008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0804008
-
Alias/AKA:39TB07F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$124.12
5
$107.84
10
$91.74
20 +
$88.84
Click for Quote
Log in
to unlock special pricing