- Home ›
- All Products›
- 0804006
0804006
Marathon Special Products
Conn Terminal Block 12 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 12 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0804006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0804006
-
Alias/AKA:39TB06F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
25
can ship 6/8/26
25
can ship 6/15/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$208.39
5
$177.13
10
$149.17
20
$148.80
50
$148.42
100 +
$148.05
Click for Quote
Log in
to unlock special pricing