- Home ›
- All Products›
- 0804004
0804004
Marathon Special Products
Conn Terminal Block 8 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0804004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0804004
-
Alias/AKA:39TB04F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$188.78
5
$160.46
10
$135.12
20
$134.78
50
$134.44
100 +
$134.10
Click for Quote
Log in
to unlock special pricing