- Home ›
- All Products›
- 0804001
0804001
Marathon Special Products
Conn Terminal Block 4 POS 14.3mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 14.3mm Screw Panel Mount 30A
Search Keywords: 0804001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0804001
-
Alias/AKA:39TB02F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
On Order:
25
can ship 8/31/26
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$88.19
5
$67.61
10
$57.51
20 +
$55.69
Click for Quote
Log in
to unlock special pricing