- Home ›
- All Products›
- 0803051
0803051
Marathon Special Products
Conn Terminal Block 34 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 34 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0803051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803051
-
Alias/AKA:38TB17F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$339.49
3
$330.05
5
$325.53
10
$324.72
20 +
$316.85
Click for Quote
Log in
to unlock special pricing