- Home ›
- All Products›
- 0803032
Marathon Special Products
0803032
Conn Terminal Block 44 POS 11.1mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 44 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0803032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803032
-
Alias/AKA:38TB22F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0803032 RoHS compliant?
Yes, 0803032 is RoHS compliant.
What is the lead time for 0803032?
The standard lead time for 0803032 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$396.11
3
$390.61
5 +
$385.26
Click for Quote
Log in
to unlock special pricing