- Home ›
- All Products›
- 0803022
0803022
Marathon Special Products
Conn Terminal Block 30 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 30 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0803022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803022
-
Alias/AKA:38TB15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$295.95
3
$288.32
5
$284.66
10
$283.95
20 +
$277.64
Click for Quote
Log in
to unlock special pricing