- Home ›
- All Products›
- 0803016
0803016
Marathon Special Products
Panel Mount Barrier Terminal Block - 2 Row - 10 Positions - 14 AWG - 11.1 mm - 20 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 2 Row - 10 Positions - 14 AWG - 11.1 mm - 20 A.
Search Keywords: 0803016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803016
-
Alias/AKA:38TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$250.93
5
$213.29
10
$206.56
20 +
$206.04
Click for Quote
Log in
to unlock special pricing