- Home ›
- All Products›
- 0803012
0803012
Marathon Special Products
Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 16 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0803012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803012
-
Alias/AKA:38TB08F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
On Order:
100
can ship 7/24/26
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$203.92
5
$173.33
10
$145.96
20
$145.59
50
$145.23
100 +
$144.87
Click for Quote
Log in
to unlock special pricing