- Home ›
- All Products›
- 0803009
0803009
Marathon Special Products
Terminal Block - Military Class - 6 Pole - 2 Row - 20A - 600V - 7/16 Centers - 38TB Series - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - Military Class - 6 Pole - 2 Row - 20A - 600V - 7/16 Centers - 38TB Series - Panel Mount.
Search Keywords: 0803009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803009
-
Alias/AKA:38TB06F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$152.78
5
$138.25
10
$137.57
20
$137.23
50
$136.88
100 +
$136.54
Click for Quote
Log in
to unlock special pricing