- Home ›
- All Products›
- 0803001
0803001
Marathon Special Products
Conn Terminal Block 2 pole 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 pole 11.1mm Screw Panel Mount 20A
Search Keywords: 0803001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0803001
-
Alias/AKA:38TB02F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$37.60
5
$35.19
10
$34.15
20
$33.12
50
$31.75
100 +
$30.71
Click for Quote
Log in
to unlock special pricing