- Home ›
- All Products›
- 0802174
0802174
Marathon Special Products
Conn Terminal Block 30 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 30 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802174
-
Alias/AKA:37TB15B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
22
can ship 6/1/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$94.21
5
$74.59
10
$70.66
20
$68.43
50
$68.26
100 +
$68.09
Click for Quote
Log in
to unlock special pricing