- Home ›
- All Products›
- 0802155
0802155
Marathon Special Products
Conn Terminal Block 36 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 36 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802155
-
Alias/AKA:37TB18B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$128.55
5
$109.27
10
$95.02
20 +
$92.02
Click for Quote
Log in
to unlock special pricing