- Home ›
- All Products›
- 0802150
0802150
Marathon Special Products
Conn Terminal Block 16 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 16 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802150
-
Alias/AKA:37TB08B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$47.52
5
$45.94
10
$45.52
20
$45.19
50
$44.97
100 +
$44.85
Click for Quote
Log in
to unlock special pricing