- Home ›
- All Products›
- 0802148
Marathon Special Products
0802148
Conn Terminal Block 10 POS 9.5mm Screw Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 10 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802148
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0802148 |
| Alias/AKA: | 37TB05B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 0802148 RoHS compliant?
Yes, 0802148 is RoHS compliant.
What is the lead time for 0802148?
The standard lead time for 0802148 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
16 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
7
$34.68
13
$30.47
19
$29.80
25 +
$29.66
Click for Quote
Log in
to unlock special pricing