- Home ›
- All Products›
- 0802147
0802147
Marathon Special Products
Conn Terminal Block 6 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802147
-
Alias/AKA:37TB03B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$37.48
5
$24.34
10
$21.16
25 +
$19.99
Click for Quote
Log in
to unlock special pricing