- Home ›
- All Products›
- 0802146
0802146
Marathon Special Products
Conn Terminal Block 40 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 40 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802146
-
Alias/AKA:37TB20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Can Ship immediately
On Order:
50
can ship 9/7/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$99.79
5
$82.33
10
$79.75
20 +
$76.46
Click for Quote
Log in
to unlock special pricing