- Home ›
- All Products›
- 0802144
Marathon Special Products
0802144
Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 20 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802144
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0802144 |
| Alias/AKA: | 37TB10B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 0802144 RoHS compliant?
Yes, 0802144 is RoHS compliant.
What is the lead time for 0802144?
The standard lead time for 0802144 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$118.70
5
$116.75
10
$116.19
20
$115.89
50
$115.61
100 +
$115.32
Click for Quote
Log in
to unlock special pricing