- Home ›
- All Products›
- 0802042
0802042
Marathon Special Products
Conn Terminal Block 42 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 42 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802042
-
Alias/AKA:37TB21F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$196.55
3
$181.60
5
$167.07
10
$140.68
20 +
$140.33
Click for Quote
Log in
to unlock special pricing