- Home ›
- All Products›
- 0802038
0802038
Marathon Special Products
Conn Terminal Block 36 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 36 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802038
-
Alias/AKA:37TB18F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
On Order:
25
can ship 8/17/26
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$155.85
3
$147.19
5
$143.99
10
$139.44
20 +
$139.09
Click for Quote
Log in
to unlock special pricing