- Home ›
- All Products›
- 0802033
0802033
Marathon Special Products
Conn Terminal Block 30 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 30 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802033
-
Alias/AKA:37TB15F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Manufacturer Stock:
25
can ship
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$158.98
5
$135.13
10
$113.79
20 +
$113.51
Click for Quote
Log in
to unlock special pricing