- Home ›
- All Products›
- 0802027
0802027
Marathon Special Products
Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 16 AWG - 9.5 mm - 15 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Panel Mount Barrier Terminal Block - 2 Row - 12 Positions - 16 AWG - 9.5 mm - 15 A.
Search Keywords: 0802027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802027
-
Alias/AKA:37TB12F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$80.61
5
$73.43
10
$72.89
20
$72.54
50
$72.36
100 +
$72.17
Click for Quote
Log in
to unlock special pricing