- Home ›
- All Products›
- 0802013
0802013
Marathon Special Products
Conn Terminal Block 14 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 14 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802013
-
Alias/AKA:37TB07F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/6/26
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$100.60
5
$78.80
10
$74.63
20 +
$72.27
Click for Quote
Log in
to unlock special pricing