- Home ›
- All Products›
- 0802010
0802010
Marathon Special Products
Barrier Terminal Block - 6 Position - 2 Row - 16 AWG - 9.5 mm - 15 A - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Terminal Block - 6 Position - 2 Row - 16 AWG - 9.5 mm - 15 A - Panel Mount.
Search Keywords: 0802010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802010
-
Alias/AKA:37TB06F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
52
Can Ship immediately
On Order:
300
can ship 8/24/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$50.34
5
$48.67
10
$48.23
20
$47.87
50
$47.64
100 +
$47.52
Click for Quote
Log in
to unlock special pricing