- Home ›
- All Products›
- 0802009
Marathon Special Products
0802009
Conn Terminal Block 10 POS 9.5mm Screw Panel Mount 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 10 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802009
-
Alias/AKA:37TB05F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 0802009 RoHS compliant?
Yes, 0802009 is RoHS compliant.
What is the lead time for 0802009?
The standard lead time for 0802009 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
16 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$63.19
5
$57.56
10
$49.69
20 +
$49.44
Click for Quote
Log in
to unlock special pricing