- Home ›
- All Products›
- 0802004
0802004
Marathon Special Products
Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 8 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802004
-
Alias/AKA:37TB04F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 8/24/26
50
can ship 9/21/26
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$122.05
5
$106.04
10
$103.74
20
$100.46
50
$100.21
100 +
$99.96
Click for Quote
Log in
to unlock special pricing