- Home ›
- All Products›
- 0802001
0802001
Marathon Special Products
Conn Terminal Block 4 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0802001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0802001
-
Alias/AKA:37TB02F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
445
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$126.14
5
$81.90
10
$67.26
25
$65.80
50
$63.72
100
$63.56
250 +
$63.40
Click for Quote
Log in
to unlock special pricing