- Home ›
- All Products›
- 0720447
0720447
Marathon Special Products
Barrier Terminal Block - Double Row - Double Stud - 10 Position - 40A - 600VAC - 60 Hz.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Terminal Block - Double Row - Double Stud - 10 Position - 40A - 600VAC - 60 Hz.
Search Keywords: 0720447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0720447
-
Alias/AKA:17TB10F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$346.32
3
$342.10
5 +
$341.24
Click for Quote
Log in
to unlock special pricing