- Home ›
- All Products›
- 0700134
0700134
Marathon Special Products
Conn Terminal Block 4 POS 11mm Screw Panel Mount 85A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 11mm Screw Panel Mount 85A
Search Keywords: 0700134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700134
-
Alias/AKA:885RZ04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$46.38
5
$44.06
10
$41.86
20 +
$13.95
Click for Quote
Log in
to unlock special pricing