- Home ›
- All Products›
- 0700014
0700014
Marathon Special Products
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Cable Mount 85A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Cable Mount 85A
Search Keywords: 0700014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700014
-
Alias/AKA:985-GP-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
27
Can Ship immediately
On Order:
120
can ship 6/11/26
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$88.92
3
$78.46
5 +
$74.10
Click for Quote
Log in
to unlock special pricing