- Home ›
- All Products›
- 0700009
Marathon Special Products
0700009
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Cable Mount 85A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0700009 |
| Alias/AKA: | 985-GP-08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |