- Home ›
- All Products›
- 0700008
Marathon Special Products
0700008
Conn Heavy Duty Terminal Blocks 14 POS 15.88mm Screw Cable Mount 85A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700008
-
Alias/AKA:985-GP-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1