- Home ›
- All Products›
- 0700007
0700007
Marathon Special Products
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Cable Mount 85A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 12 POS 15.88mm Screw Cable Mount 85A
Search Keywords: 0700007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700007
-
Alias/AKA:985-GP-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 9/18/26
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$36.98
5
$24.80
10
$23.49
20
$22.19
50
$20.50
100 +
$18.68
Click for Quote
Log in
to unlock special pricing