- Home ›
- All Products›
- 0700005
0700005
Marathon Special Products
Conn Heavy Duty Terminal Blocks 10 POS 15.88mm Screw Cable Mount 85A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 10 POS 15.88mm Screw Cable Mount 85A
Search Keywords: 0700005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700005
-
Alias/AKA:985-GP-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
On Order:
100
can ship 7/6/26
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$25.14
5
$23.52
10
$22.43
25
$21.76
50
$21.13
100
$19.97
250 +
$19.44
Click for Quote
Log in
to unlock special pricing