- Home ›
- All Products›
- 0700003
0700003
Marathon Special Products
Conn Heavy Duty Terminal Blocks 6 POS 15.88mm Screw Cable Mount 85A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 6 POS 15.88mm Screw Cable Mount 85A
Search Keywords: 0700003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700003
-
Alias/AKA:985-GP-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
750
can ship 8/5/26
2,000
can ship 9/14/26
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$14.95
5
$14.06
10
$13.67
25
$13.16
50
$12.77
100
$12.38
250 +
$11.87
Click for Quote
Log in
to unlock special pricing