- Home ›
- All Products›
- 0700002
0700002
Marathon Special Products
Conn Heavy Duty Terminal Blocks 4 POS 15.88mm Screw Cable Mount 85A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Heavy Duty Terminal Blocks 4 POS 15.88mm Screw Cable Mount 85A
Search Keywords: 0700002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0700002
-
Alias/AKA:985-GP-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,353
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$30.71
5
$28.73
25
$9.14
50
$8.87
100
$8.61
250
$8.14
500 +
$7.92
Click for Quote
Log in
to unlock special pricing