- Home ›
- All Products›
- 0670065
0670065
Marathon Special Products
Conn Barrier Strip 4 POS 28.6mm Screw RA Panel Mount 90A Kulka®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 28.6mm Screw RA Panel Mount 90A Kulka®
Search Keywords: 0670065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0670065
-
Alias/AKA:605-GP-04PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$190.45
5
$174.22
10
$167.05
25
$165.39
50
$163.76
75
$162.14
100 +
$160.53
Click for Quote
Log in
to unlock special pricing