- Home ›
- All Products›
- 0670064
Marathon Special Products
0670064
Conn Barrier Strip 2 POS 28.6mm Screw RA Panel Mount 90A Kulka®
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 28.6mm Screw RA Panel Mount 90A Kulka®
Search Keywords: 0670064
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0670064 |
| Alias/AKA: | 605-GP-02PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
Product Guides
+
Frequently Asked Questions
Is 0670064 RoHS compliant?
Yes, 0670064 is RoHS compliant.
What is the lead time for 0670064?
The standard lead time for 0670064 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
MOQ for out of Stock Qty:
10
6 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$38.23
5
$38.14
10
$38.04
20
$28.53
30
$26.63
40 +
$26.10
Click for Quote
Log in
to unlock special pricing