- Home ›
- All Products›
- 0670063
0670063
Marathon Special Products
Conn Barrier Strip 12 POS 28.6mm Screw Panel Mount 90A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 28.6mm Screw Panel Mount 90A
Search Keywords: 0670063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0670063
-
Alias/AKA:605-GP-06PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
16
can ship 7/13/26
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$68.00
5
$60.68
20
$56.34
40
$54.03
60
$53.89
100
$52.59
260 +
$50.56
Click for Quote
Log in
to unlock special pricing